04020VA-12P-AT-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-12P-AT-00

DigiKey Part Number
12-04020VA-12P-AT-00-ND
Manufacturer
Manufacturer Product Number
04020VA-12P-AT-00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
37.0dB
Power (Watts)
1.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
10210,62600 Kč2 106,26 Kč
25193,37360 Kč4 834,34 Kč
50180,87420 Kč9 043,71 Kč
100171,29440 Kč17 129,44 Kč
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč