
04020VA-12K-AL-00 | |
|---|---|
DigiKey Part Number | 12-04020VA-12K-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-12K-AL-00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 Kč | 275,12 Kč |
| 10 | 226,47700 Kč | 2 264,77 Kč |
| 25 | 207,89000 Kč | 5 197,25 Kč |
| 50 | 194,43040 Kč | 9 721,52 Kč |
| 100 | 184,97690 Kč | 18 497,69 Kč |
| Unit Price without VAT: | 275,12000 Kč |
|---|---|
| Unit Price with VAT: | 332,89520 Kč |






