



SS312SAH4 | |
|---|---|
DigiKey Part Number | 360-3250-ND |
Manufacturer | |
Manufacturer Product Number | SS312SAH4 |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS312SAH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 87,29400 Kč | 872,94 Kč |
| 25 | 80,86560 Kč | 2 021,64 Kč |
| 100 | 72,10680 Kč | 7 210,68 Kč |
| 250 | 67,06532 Kč | 16 766,33 Kč |
| 500 | 63,67330 Kč | 31 836,65 Kč |
| 1 000 | 60,64168 Kč | 60 641,68 Kč |
| 2 500 | 57,16203 Kč | 142 905,08 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |



