MSN13ASG30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN13ASG30

DigiKey Part Number
360-MSN13ASG30-ND
Manufacturer
Manufacturer Product Number
MSN13ASG30
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSN13ASG30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.51mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,29000 Kč210,29 Kč
10174,37800 Kč1 743,78 Kč
25161,53760 Kč4 038,44 Kč
100144,39880 Kč14 439,88 Kč
250134,73348 Kč33 683,37 Kč
500128,30690 Kč64 153,45 Kč
1 000122,61436 Kč122 614,36 Kč
Manufacturers Standard Package
Unit Price without VAT:210,29000 Kč
Unit Price with VAT:254,45090 Kč