
MN13SD3W01 | |
|---|---|
DigiKey Part Number | 360-MN13SD3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN13SD3W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13SD3W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 Kč | 154,09 Kč |
| 10 | 128,21600 Kč | 1 282,16 Kč |
| 25 | 118,76400 Kč | 2 969,10 Kč |
| 50 | 112,13760 Kč | 5 606,88 Kč |
| 100 | 106,02670 Kč | 10 602,67 Kč |
| 250 | 98,78092 Kč | 24 695,23 Kč |
| 500 | 93,93774 Kč | 46 968,87 Kč |
| 1 000 | 89,63090 Kč | 89 630,90 Kč |
| Unit Price without VAT: | 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 186,44890 Kč |


