MB2461E1A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2461E1A01

DigiKey Part Number
MB2461E1A01-ND
Manufacturer
Manufacturer Product Number
MB2461E1A01
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2461E1A01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,96000 Kč315,96 Kč
10272,72400 Kč2 727,24 Kč
25257,13840 Kč6 428,46 Kč
Manufacturers Standard Package
Unit Price without VAT:315,96000 Kč
Unit Price with VAT:382,31160 Kč