
DB2511B | |
|---|---|
DigiKey Part Number | DB2511B-ND |
Manufacturer | |
Manufacturer Product Number | DB2511B |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DB2511B Models |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 198,80900 Kč | 1 988,09 Kč |
| 25 | 187,47000 Kč | 4 686,75 Kč |
| 50 | 179,30200 Kč | 8 965,10 Kč |
| 100 | 171,48020 Kč | 17 148,02 Kč |
| 250 | 161,64260 Kč | 40 410,65 Kč |
| 500 | 154,56166 Kč | 77 280,83 Kč |
| 1 000 | 147,77741 Kč | 147 777,41 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |




