



RP132S331D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-RP132S331D-E2-FETR-ND - Tape & Reel (TR) 2129-RP132S331D-E2-FECT-ND - Cut Tape (CT) 2129-RP132S331D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132S331D-E2-FE |
Description | IC REG LINEAR 3.3V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Delay, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 25 | 13,06800 Kč | 326,70 Kč |
| 100 | 11,50590 Kč | 1 150,59 Kč |
| 250 | 10,75908 Kč | 2 689,77 Kč |
| 500 | 10,30944 Kč | 5 154,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,93897 Kč | 9 938,97 Kč |
| 2 000 | 9,63427 Kč | 19 268,54 Kč |
| 3 000 | 9,48169 Kč | 28 445,07 Kč |
| 5 000 | 9,31260 Kč | 46 563,00 Kč |
| 7 000 | 9,21377 Kč | 64 496,39 Kč |
| 10 000 | 9,11873 Kč | 91 187,30 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |











