Parametric Equivalent



RP109N181D5-TR-FE | |
|---|---|
DigiKey Part Number | RP109N181D5-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109N181D5-TR-FE |
Description | IC REG LIN 1.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48980 Kč | 13 469,40 Kč |
| 6 000 | 4,36898 Kč | 26 213,88 Kč |
| 9 000 | 4,30846 Kč | 38 776,14 Kč |
| 15 000 | 4,24143 Kč | 63 621,45 Kč |
| 21 000 | 4,20226 Kč | 88 247,46 Kč |
| 30 000 | 4,16456 Kč | 124 936,80 Kč |
| Unit Price without VAT: | 4,48980 Kč |
|---|---|
| Unit Price with VAT: | 5,43266 Kč |


