
NJG1815K75-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1815K75-TE1TR-ND - Tape & Reel (TR) 2129-NJG1815K75-TE1CT-ND - Cut Tape (CT) 2129-NJG1815K75-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1815K75-TE1 |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, WLAN SPDT 50Ohm 6-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1815K75-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 6GHz | |
Isolation | 25dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 3.8GHz, 6GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 25 | 17,55560 Kč | 438,89 Kč |
| 100 | 15,53910 Kč | 1 553,91 Kč |
| 250 | 14,57588 Kč | 3 643,97 Kč |
| 500 | 13,99614 Kč | 6 998,07 Kč |
| 1 000 | 13,51873 Kč | 13 518,73 Kč |
| 2 500 | 13,01480 Kč | 32 537,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,71108 Kč | 63 555,40 Kč |
| 10 000 | 12,46110 Kč | 124 611,00 Kč |
| 15 000 | 12,33588 Kč | 185 038,20 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


