
SM-31TW103 | |
|---|---|
DigiKey Part Number | SM-31TW103TR-ND - Tape & Reel (TR) SM-31TW103CT-ND - Cut Tape (CT) SM-31TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-31W103 | Nidec Components | 0 | 563-SM-31W103-ND | 48,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 45,91840 Kč | 1 147,96 Kč |
| 50 | 43,41540 Kč | 2 170,77 Kč |
| 100 | 41,04060 Kč | 4 104,06 Kč |
| 250 | 38,08448 Kč | 9 521,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,98302 Kč | 17 991,51 Kč |
| 1 000 | 33,99198 Kč | 33 991,98 Kč |
| 1 500 | 32,87671 Kč | 49 315,07 Kč |
| 2 500 | 31,52194 Kč | 78 804,85 Kč |
| 3 500 | 30,65954 Kč | 107 308,39 Kč |
| 5 000 | 29,77054 Kč | 148 852,70 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




