
SD-2010W | |
|---|---|
DigiKey Part Number | 563-SD-2010W-ND |
Manufacturer | |
Manufacturer Product Number | SD-2010W |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-2010 | Nidec Components | 0 | SC-2010-ND | 68,66000 Kč | Parametric Equivalent |
| SC-2010W | Nidec Components | 0 | 563-SC-2010W-ND | 30,71714 Kč | Parametric Equivalent |
| SC-2210 | Nidec Components | 0 | 563-SC-2210-ND | 50,33220 Kč | Parametric Equivalent |
| SC-2210W | Nidec Components | 0 | 563-SC-2210W-ND | 30,71714 Kč | Parametric Equivalent |
| SD-2010 | Nidec Components | 5 658 | 563-1069-ND | 51,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,45760 Kč | 2 572,88 Kč |
| Unit Price without VAT: | 51,45760 Kč |
|---|---|
| Unit Price with VAT: | 62,26370 Kč |







