



S-2010A | |
|---|---|
DigiKey Part Number | 563-1048-ND |
Manufacturer | |
Manufacturer Product Number | S-2010A |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-2010A Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.275" (6.99mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428527320910 | Würth Elektronik | 73 | 428527320910-ND | 81,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 57,53500 Kč | 575,35 Kč |
| 50 | 50,33220 Kč | 2 516,61 Kč |
| 100 | 47,51850 Kč | 4 751,85 Kč |
| 250 | 44,12940 Kč | 11 032,35 Kč |
| 500 | 41,83180 Kč | 20 915,90 Kč |
| 1 000 | 39,76559 Kč | 39 765,59 Kč |
| 2 500 | 37,37972 Kč | 93 449,30 Kč |
| 5 000 | 35,82242 Kč | 179 112,10 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

