
CFS-0402MB | |
|---|---|
DigiKey Part Number | 563-2003-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0402MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.457" (11.61mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0402TB | Nidec Components | 1 754 | 563-CFS-0402CT-ND | 28,77000 Kč | Parametric Equivalent |
| CFS-0403TB | Nidec Components | 361 | 563-CFS-0403CT-ND | 28,77000 Kč | Parametric Equivalent |
| SD04H1SB | C&K | 3 650 | CKN6117-ND | 53,96000 Kč | Similar |
| 219-4ES | CTS Electrocomponents | 6 | 219-4ES-ND | 18,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 40 | 29,42875 Kč | 1 177,15 Kč |
| 120 | 26,84767 Kč | 3 221,72 Kč |
| 280 | 25,04461 Kč | 7 012,49 Kč |
| 520 | 23,84323 Kč | 12 398,48 Kč |
| 1 000 | 22,68372 Kč | 22 683,72 Kč |
| 2 520 | 21,23673 Kč | 53 516,56 Kč |
| 5 000 | 20,30393 Kč | 101 519,65 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

