
CFS-0202TB | |
|---|---|
DigiKey Part Number | 563-CFS-0202TR-ND - Tape & Reel (TR) 563-CFS-0202CT-ND - Cut Tape (CT) 563-CFS-0202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0202TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.256" (6.50mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,10960 Kč | 402,74 Kč |
| 100 | 14,36050 Kč | 1 436,05 Kč |
| 250 | 13,30432 Kč | 3 326,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,10588 Kč | 9 684,70 Kč |
| 1 600 | 11,47541 Kč | 18 360,66 Kč |
| 2 400 | 11,13594 Kč | 26 726,26 Kč |
| 4 000 | 10,73896 Kč | 42 955,84 Kč |
| 5 600 | 10,49574 Kč | 58 776,14 Kč |
| 8 000 | 10,25335 Kč | 82 026,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



