
CFS-0202MB | |
|---|---|
DigiKey Part Number | 563-2001-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0202MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.256" (6.50mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 72 | 19,20153 Kč | 1 382,51 Kč |
| 144 | 18,12243 Kč | 2 609,63 Kč |
| 288 | 17,11191 Kč | 4 928,23 Kč |
| 504 | 16,35468 Kč | 8 242,76 Kč |
| 1 008 | 15,49144 Kč | 15 615,37 Kč |
| 2 520 | 14,47987 Kč | 36 489,27 Kč |
| 5 040 | 13,81077 Kč | 69 606,28 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


