



UWZ1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6338-2-ND - Tape & Reel (TR) 493-6338-1-ND - Cut Tape (CT) 493-6338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 50 | 5,03940 Kč | 251,97 Kč |
| 100 | 4,47940 Kč | 447,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,24989 Kč | 2 924,90 Kč |
| 1 800 | 2,98887 Kč | 5 379,97 Kč |
| 2 700 | 2,85711 Kč | 7 714,20 Kč |
| 4 500 | 2,71007 Kč | 12 195,32 Kč |
| 6 300 | 2,62363 Kč | 16 528,87 Kč |
| 9 000 | 2,54013 Kč | 22 861,17 Kč |
| 10 800 | 2,50043 Kč | 27 004,64 Kč |
| 21 600 | 2,36599 Kč | 51 105,38 Kč |
| 22 500 | 2,35884 Kč | 53 073,90 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

