WZ SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WZ SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1C220MCL1GB

DigiKey Part Number
493-9927-2-ND - Tape & Reel (TR)
493-9927-1-ND - Cut Tape (CT)
493-9927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1C220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,19900 Kč51,99 Kč
503,81840 Kč190,92 Kč
1003,37850 Kč337,85 Kč
5002,61946 Kč1 309,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,37970 Kč2 379,70 Kč
2 0002,18026 Kč4 360,52 Kč
3 0002,07939 Kč6 238,17 Kč
5 0001,96700 Kč9 835,00 Kč
7 0001,90091 Kč13 306,37 Kč
10 0001,83703 Kč18 370,30 Kč
12 0001,80665 Kč21 679,80 Kč
24 0001,70382 Kč40 891,68 Kč
25 0001,69835 Kč42 458,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč