Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWT1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2174-2-ND - Tape & Reel (TR) 493-2174-1-ND - Cut Tape (CT) 493-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 50 | 3,18700 Kč | 159,35 Kč |
| 100 | 2,81440 Kč | 281,44 Kč |
| 500 | 2,16604 Kč | 1 083,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96144 Kč | 1 961,44 Kč |
| 2 000 | 1,79083 Kč | 3 581,66 Kč |
| 3 000 | 1,70470 Kč | 5 114,10 Kč |
| 5 000 | 1,60864 Kč | 8 043,20 Kč |
| 7 000 | 1,55217 Kč | 10 865,19 Kč |
| 10 000 | 1,49756 Kč | 14 975,60 Kč |
| 12 000 | 1,47161 Kč | 17 659,32 Kč |
| 24 000 | 1,38370 Kč | 33 208,80 Kč |
| 25 000 | 1,37900 Kč | 34 475,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |











