



UWP1C4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9819-2-ND - Tape & Reel (TR) 493-9819-1-ND - Cut Tape (CT) 493-9819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1C4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1C4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 50 | 6,39080 Kč | 319,54 Kč |
| 100 | 5,70240 Kč | 570,24 Kč |
| 500 | 4,51564 Kč | 2 257,82 Kč |
| 1 000 | 4,14138 Kč | 4 141,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83005 Kč | 7 660,10 Kč |
| 4 000 | 3,57129 Kč | 14 285,16 Kč |
| 6 000 | 3,43101 Kč | 20 586,06 Kč |
| 10 000 | 3,25115 Kč | 32 511,50 Kč |
| 14 000 | 3,18723 Kč | 44 621,22 Kč |
| 20 000 | 3,12702 Kč | 62 540,40 Kč |
| 24 000 | 3,08772 Kč | 74 105,28 Kč |
| 48 000 | 2,95479 Kč | 141 829,92 Kč |
| 50 000 | 2,94771 Kč | 147 385,50 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

