WJ SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WJ SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1C220MCL1GB

DigiKey Part Number
493-9788-2-ND - Tape & Reel (TR)
493-9788-1-ND - Cut Tape (CT)
493-9788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1C220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54991 Kč4 649,73 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,14700 Kč41,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,12600 Kč41,26 Kč
502,96380 Kč148,19 Kč
1002,60390 Kč260,39 Kč
5001,99048 Kč995,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč