



UWG1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9745-2-ND - Tape & Reel (TR) 493-9745-1-ND - Cut Tape (CT) 493-9745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 50 | 5,38460 Kč | 269,23 Kč |
| 100 | 4,79310 Kč | 479,31 Kč |
| 500 | 3,76880 Kč | 1 884,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44567 Kč | 3 445,67 Kč |
| 2 000 | 3,17666 Kč | 6 353,32 Kč |
| 3 000 | 3,04095 Kč | 9 122,85 Kč |
| 5 000 | 2,88958 Kč | 14 447,90 Kč |
| 7 000 | 2,80061 Kč | 19 604,27 Kč |
| 10 000 | 2,71465 Kč | 27 146,50 Kč |
| 12 000 | 2,67377 Kč | 32 085,24 Kč |
| 24 000 | 2,53539 Kč | 60 849,36 Kč |
| 25 000 | 2,52802 Kč | 63 200,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

