UWF & UWR Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1E220MCL1GB

DigiKey Part Number
493-9718-2-ND - Tape & Reel (TR)
493-9718-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF1E220MCL1GB
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1E220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,54700 Kč65,47 Kč
504,83720 Kč241,86 Kč
1004,29630 Kč429,63 Kč
5003,36380 Kč1 681,90 Kč
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč