WD SERIES 5-5.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WD SERIES 5-5.80mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1E220MCL1GS

DigiKey Part Number
493-9667-2-ND - Tape & Reel (TR)
493-9667-1-ND - Cut Tape (CT)
493-9667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1E220MCL1GS
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1E220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,73600 Kč67,36 Kč
504,99720 Kč249,86 Kč
1004,44160 Kč444,16 Kč
5003,48210 Kč1 741,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,17897 Kč3 178,97 Kč
2 0002,91080 Kč5 821,60 Kč
3 0002,78597 Kč8 357,91 Kč
5 0002,65765 Kč13 288,25 Kč
7 0002,54122 Kč17 788,54 Kč
10 0002,42315 Kč24 231,50 Kč
12 0002,41894 Kč29 027,28 Kč
24 0002,32551 Kč55 812,24 Kč
25 0002,31859 Kč57 964,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč