



UWD1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9657-2-ND - Tape & Reel (TR) 493-9657-1-ND - Cut Tape (CT) 493-9657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 50 | 4,86260 Kč | 243,13 Kč |
| 100 | 4,31950 Kč | 431,95 Kč |
| 500 | 3,38316 Kč | 1 691,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08698 Kč | 3 086,98 Kč |
| 2 000 | 2,84081 Kč | 5 681,62 Kč |
| 3 000 | 2,71643 Kč | 8 149,29 Kč |
| 5 000 | 2,57783 Kč | 12 889,15 Kč |
| 7 000 | 2,48655 Kč | 17 405,85 Kč |
| 10 000 | 2,35768 Kč | 23 576,80 Kč |
| 12 000 | 2,34269 Kč | 28 112,28 Kč |
| 24 000 | 2,25341 Kč | 54 081,84 Kč |
| 25 000 | 2,24666 Kč | 56 166,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

