



UUL1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9505-2-ND - Tape & Reel (TR) 493-9505-1-ND - Cut Tape (CT) 493-9505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 50 | 7,10220 Kč | 355,11 Kč |
| 100 | 6,35080 Kč | 635,08 Kč |
| 500 | 5,05116 Kč | 2 525,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,64131 Kč | 4 641,31 Kč |
| 2 000 | 4,30062 Kč | 8 601,24 Kč |
| 3 000 | 4,12861 Kč | 12 385,83 Kč |
| 5 000 | 3,93681 Kč | 19 684,05 Kč |
| 7 000 | 3,80743 Kč | 26 652,01 Kč |
| 10 000 | 3,62104 Kč | 36 210,40 Kč |
| 12 000 | 3,61527 Kč | 43 383,24 Kč |
| 24 000 | 3,48823 Kč | 83 717,52 Kč |
| 25 000 | 3,47890 Kč | 86 972,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

