Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUD1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-2284-2-ND - Tape & Reel (TR) 493-2284-1-ND - Cut Tape (CT) 493-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 50 | 4,35320 Kč | 217,66 Kč |
| 100 | 3,86060 Kč | 386,06 Kč |
| 500 | 3,00930 Kč | 1 504,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74029 Kč | 2 740,29 Kč |
| 2 000 | 2,51664 Kč | 5 033,28 Kč |
| 3 000 | 2,40370 Kč | 7 211,10 Kč |
| 5 000 | 2,27774 Kč | 11 388,70 Kč |
| 7 000 | 2,20366 Kč | 15 425,62 Kč |
| 10 000 | 2,13209 Kč | 21 320,90 Kč |
| 12 000 | 2,09807 Kč | 25 176,84 Kč |
| 24 000 | 1,98286 Kč | 47 588,64 Kč |
| 25 000 | 1,97671 Kč | 49 417,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |













