UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1C220MCL1GS

DigiKey Part Number
493-2256-2-ND - Tape & Reel (TR)
493-2256-1-ND - Cut Tape (CT)
493-2256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1C220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,31500 Kč63,15 Kč
504,67740 Kč233,87 Kč
1004,15110 Kč415,11 Kč
5003,24506 Kč1 622,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,95900 Kč2 959,00 Kč
2 0002,72103 Kč5 442,06 Kč
3 0002,60094 Kč7 802,82 Kč
5 0002,46689 Kč12 334,45 Kč
7 0002,37718 Kč16 640,26 Kč
10 0002,24858 Kč22 485,80 Kč
12 0002,24461 Kč26 935,32 Kč
24 0002,15329 Kč51 678,96 Kč
25 0002,14677 Kč53 669,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč