



UUA1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6454-2-ND - Tape & Reel (TR) 493-6454-1-ND - Cut Tape (CT) 493-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 226.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 50 | 10,63020 Kč | 531,51 Kč |
| 100 | 9,56930 Kč | 956,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,74092 Kč | 3 870,46 Kč |
| 1 000 | 7,16416 Kč | 7 164,16 Kč |
| 1 500 | 6,87325 Kč | 10 309,88 Kč |
| 2 500 | 6,48096 Kč | 16 202,40 Kč |
| 3 500 | 6,35818 Kč | 22 253,63 Kč |
| 5 000 | 6,17392 Kč | 30 869,60 Kč |
| 6 000 | 6,08629 Kč | 36 517,74 Kč |
| 12 000 | 5,78984 Kč | 69 478,08 Kč |
| 12 500 | 5,77402 Kč | 72 175,25 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

