UA SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 10MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUA1V101MNL1GS

DigiKey Part Number
493-6454-2-ND - Tape & Reel (TR)
493-6454-1-ND - Cut Tape (CT)
493-6454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1V101MNL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1V101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
151 mA @ 120 Hz
Ripple Current @ High Frequency
226.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1013,34600 Kč133,46 Kč
5010,63020 Kč531,51 Kč
1009,56930 Kč956,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,74092 Kč3 870,46 Kč
1 0007,16416 Kč7 164,16 Kč
1 5006,87325 Kč10 309,88 Kč
2 5006,48096 Kč16 202,40 Kč
3 5006,35818 Kč22 253,63 Kč
5 0006,17392 Kč30 869,60 Kč
6 0006,08629 Kč36 517,74 Kč
12 0005,78984 Kč69 478,08 Kč
12 5005,77402 Kč72 175,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč