UA SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 5MM
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUA1C220MCL1GS

DigiKey Part Number
493-6448-2-ND - Tape & Reel (TR)
493-6448-1-ND - Cut Tape (CT)
493-6448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1C220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,48300 Kč64,83 Kč
504,79100 Kč239,55 Kč
1004,25420 Kč425,42 Kč
5003,32926 Kč1 664,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,03730 Kč3 037,30 Kč
2 0002,79428 Kč5 588,56 Kč
3 0002,67160 Kč8 014,80 Kč
5 0002,53476 Kč12 673,80 Kč
7 0002,45431 Kč17 180,17 Kč
10 0002,37659 Kč23 765,90 Kč
12 0002,33962 Kč28 075,44 Kč
24 0002,21451 Kč53 148,24 Kč
25 0002,20785 Kč55 196,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč