



UUA1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6448-2-ND - Tape & Reel (TR) 493-6448-1-ND - Cut Tape (CT) 493-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 50 | 4,79100 Kč | 239,55 Kč |
| 100 | 4,25420 Kč | 425,42 Kč |
| 500 | 3,32926 Kč | 1 664,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,03730 Kč | 3 037,30 Kč |
| 2 000 | 2,79428 Kč | 5 588,56 Kč |
| 3 000 | 2,67160 Kč | 8 014,80 Kč |
| 5 000 | 2,53476 Kč | 12 673,80 Kč |
| 7 000 | 2,45431 Kč | 17 180,17 Kč |
| 10 000 | 2,37659 Kč | 23 765,90 Kč |
| 12 000 | 2,33962 Kč | 28 075,44 Kč |
| 24 000 | 2,21451 Kč | 53 148,24 Kč |
| 25 000 | 2,20785 Kč | 55 196,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

