CL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V101MNL1GS

DigiKey Part Number
493-3954-2-ND - Tape & Reel (TR)
493-3954-1-ND - Cut Tape (CT)
493-3954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V101MNL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1011,17800 Kč111,78 Kč
509,10620 Kč455,31 Kč
1008,46420 Kč846,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,30152 Kč3 150,76 Kč
1 0005,51215 Kč5 512,15 Kč
1 5005,37379 Kč8 060,68 Kč
2 5005,23244 Kč13 081,10 Kč
3 5005,20272 Kč18 209,52 Kč
5 0005,17342 Kč25 867,10 Kč
6 0004,91412 Kč29 484,72 Kč
12 0004,74260 Kč56 911,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč