



UCL1C220MCL6GS | |
|---|---|
DigiKey Part Number | 493-3914-2-ND - Tape & Reel (TR) 493-3914-1-ND - Cut Tape (CT) 493-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C220MCL6GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 50 | 4,74880 Kč | 237,44 Kč |
| 100 | 4,21630 Kč | 421,63 Kč |
| 500 | 3,29896 Kč | 1 649,48 Kč |
| 1 000 | 3,00889 Kč | 3 008,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,76766 Kč | 5 535,32 Kč |
| 4 000 | 2,56715 Kč | 10 268,60 Kč |
| 6 000 | 2,45776 Kč | 14 746,56 Kč |
| 10 000 | 2,31407 Kč | 23 140,70 Kč |
| 14 000 | 2,24139 Kč | 31 379,46 Kč |
| 20 000 | 2,22272 Kč | 44 454,40 Kč |
| 24 000 | 2,16583 Kč | 51 979,92 Kč |
| 48 000 | 2,08916 Kč | 100 279,68 Kč |
| 50 000 | 2,08366 Kč | 104 183,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

