



UCL1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3915-2-ND - Tape & Reel (TR) 493-3915-1-ND - Cut Tape (CT) 493-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 50 | 5,31300 Kč | 265,65 Kč |
| 100 | 4,72780 Kč | 472,78 Kč |
| 500 | 3,71616 Kč | 1 858,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39663 Kč | 3 396,63 Kč |
| 2 000 | 3,13087 Kč | 6 261,74 Kč |
| 3 000 | 2,99668 Kč | 8 990,04 Kč |
| 5 000 | 2,84701 Kč | 14 235,05 Kč |
| 7 000 | 2,75905 Kč | 19 313,35 Kč |
| 10 000 | 2,67405 Kč | 26 740,50 Kč |
| 12 000 | 2,63364 Kč | 31 603,68 Kč |
| 24 000 | 2,49683 Kč | 59 923,92 Kč |
| 25 000 | 2,48955 Kč | 62 238,75 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

