



UCD1C220MCL6GS | |
|---|---|
DigiKey Part Number | 493-6366-2-ND - Tape & Reel (TR) 493-6366-1-ND - Cut Tape (CT) 493-6366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C220MCL6GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 50 | 4,23940 Kč | 211,97 Kč |
| 100 | 3,75950 Kč | 375,95 Kč |
| 500 | 2,92722 Kč | 1 463,61 Kč |
| 1 000 | 2,66451 Kč | 2 664,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44580 Kč | 4 891,60 Kč |
| 4 000 | 2,31045 Kč | 9 241,80 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

