CD & UCM Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD & UCM Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C220MCL1GS

DigiKey Part Number
493-6365-2-ND - Tape & Reel (TR)
493-6365-1-ND - Cut Tape (CT)
493-6365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,91500 Kč59,15 Kč
504,35740 Kč217,87 Kč
1003,86480 Kč386,48 Kč
5003,01310 Kč1 506,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,74408 Kč2 744,08 Kč
2 0002,52000 Kč5 040,00 Kč
3 0002,40693 Kč7 220,79 Kč
5 0002,28085 Kč11 404,25 Kč
7 0002,19112 Kč15 337,84 Kč
10 0002,07389 Kč20 738,90 Kč
12 0002,07018 Kč24 842,16 Kč
24 0001,98566 Kč47 655,84 Kč
25 0001,97952 Kč49 488,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč