270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1C271MDO1

DigiKey Part Number
493-3018-ND
Manufacturer
Manufacturer Product Number
PLF1C271MDO1
Description
CAP ALUM POLY 270UF 20% 16V TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1C271MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Not For New Designs
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
270 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
9mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL81C271MDN1KXNichicon0493-4027-1-ND26,88000 KčSimilar
APSC160ELL271MHB5SChemi-Con992565-3232-ND49,56000 KčSimilar
In-Stock: 1 527
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,72000 Kč147,20 Kč
5011,20460 Kč560,23 Kč
2009,15935 Kč1 831,87 Kč
6007,99603 Kč4 797,62 Kč
1 0007,56033 Kč7 560,33 Kč
2 6006,88936 Kč17 912,34 Kč
5 0006,51967 Kč32 598,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč