



PCR1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-13735-2-ND - Tape & Reel (TR) 493-13735-1-ND - Cut Tape (CT) 493-13735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1C471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 10 | 45,02600 Kč | 450,26 Kč |
| 50 | 40,57600 Kč | 2 028,80 Kč |
| 100 | 37,38480 Kč | 3 738,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,89874 Kč | 15 949,37 Kč |
| 1 000 | 30,17349 Kč | 30 173,49 Kč |
| 1 500 | 29,30329 Kč | 43 954,93 Kč |
| 2 500 | 28,33347 Kč | 70 833,68 Kč |
| 3 500 | 27,86611 Kč | 97 531,38 Kč |
| 5 000 | 27,56535 Kč | 137 826,75 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |





