



PCF1C221MCL9GS | |
|---|---|
DigiKey Part Number | 493-14013-2-ND - Tape & Reel (TR) 493-14013-1-ND - Cut Tape (CT) 493-14013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C221MCL9GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C221MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 23,89200 Kč | 238,92 Kč |
| 50 | 19,86700 Kč | 993,35 Kč |
| 100 | 17,17470 Kč | 1 717,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,70278 Kč | 6 281,11 Kč |
| 800 | 14,40978 Kč | 11 527,82 Kč |
| 1 200 | 13,98527 Kč | 16 782,32 Kč |
| 2 000 | 13,66187 Kč | 27 323,74 Kč |
| 2 800 | 13,13272 Kč | 36 771,62 Kč |
| 4 000 | 12,97759 Kč | 51 910,36 Kč |
| 4 800 | 12,81774 Kč | 61 525,15 Kč |
| 9 600 | 12,27678 Kč | 117 857,09 Kč |
| 10 000 | 12,24803 Kč | 122 480,30 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |



