



GYB1E221MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17887-2-ND - Tape & Reel (TR) 493-17887-1-ND - Cut Tape (CT) 493-17887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E221MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 50 | 14,23240 Kč | 711,62 Kč |
| 100 | 12,86970 Kč | 1 286,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,52084 Kč | 5 260,42 Kč |
| 1 000 | 9,78108 Kč | 9 781,08 Kč |
| 1 500 | 9,40781 Kč | 14 111,72 Kč |
| 2 500 | 8,99151 Kč | 22 478,78 Kč |
| 3 500 | 8,74693 Kč | 30 614,26 Kč |
| 5 000 | 8,51057 Kč | 42 552,85 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

