MDD2301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD2302

DigiKey Part Number
3372-MDD2302TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDD2302
Description
MOSFET N-CH 20V 4.0A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 4A 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 10 V
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 418,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,67981 Kč16 078,86 Kč
Unit Price without VAT:2,67981 Kč
Unit Price with VAT:3,24257 Kč