


SL04X | |
|---|---|
DigiKey Part Number | 1727-SL04XTR-ND - Tape & Reel (TR) 1727-SL04XCT-ND - Cut Tape (CT) 1727-SL04XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL04X |
Description | SL04/SOD123FL/SOD2 |
Customer Reference | |
Detailed Description | Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 50 | 3,54480 Kč | 177,24 Kč |
| 100 | 3,08800 Kč | 308,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68449 Kč | 5 053,47 Kč |
| 6 000 | 1,51620 Kč | 9 097,20 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



