



PMEG10030ELPX | |
|---|---|
DigiKey Part Number | 1727-2397-2-ND - Tape & Reel (TR) 1727-2397-1-ND - Cut Tape (CT) 1727-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10030ELPX |
Description | DIODE SCHOTT 100V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG10030ELPX Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 450 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 7,75460 Kč | 775,46 Kč |
| 500 | 5,93614 Kč | 2 968,07 Kč |
| 1 000 | 5,34987 Kč | 5 349,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60507 Kč | 13 815,21 Kč |
| 6 000 | 4,22984 Kč | 25 379,04 Kč |
| 9 000 | 4,03866 Kč | 36 347,94 Kč |
| 15 000 | 3,82388 Kč | 57 358,20 Kč |
| 21 000 | 3,69667 Kč | 77 630,07 Kč |
| 30 000 | 3,57307 Kč | 107 192,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










