PMBTA13,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 14,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,12825 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 93 412
Unit Price: 4,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47 271
Unit Price: 5,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,64607 Kč

Similar


onsemi
In Stock: 39 073
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 15 632
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 198
Unit Price: 4,42000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA13,215

DigiKey Part Number
1727-2162-2-ND - Tape & Reel (TR)
1727-2162-1-ND - Cut Tape (CT)
1727-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA13,215
Description
TRANS NPN DARL 30V 0.5A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBTA13,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
250 mW
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,79900 Kč47,99 Kč
503,45220 Kč172,61 Kč
1003,01020 Kč301,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64892 Kč4 946,76 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč