
PESD5V0V1BLD,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0V1BLD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0V1BLD,315CT-ND - Cut Tape (CT) 1727-PESD5V0V1BLD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BLD,315 |
Description | TVS DIODE 5VWM 12.5VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 50 | 3,42700 Kč | 171,35 Kč |
| 100 | 2,98280 Kč | 298,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35680 Kč | 13 568,00 Kč |
| 20 000 | 1,23582 Kč | 24 716,40 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

