
PESD15VS1UB-QX | |
|---|---|
DigiKey Part Number | 1727-PESD15VS1UB-QXTR-ND - Tape & Reel (TR) 1727-PESD15VS1UB-QXCT-ND - Cut Tape (CT) 1727-PESD15VS1UB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS1UB-QX |
Description | TVS DIODE 15VWM 40VC SOD523 |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 50 | 2,68600 Kč | 134,30 Kč |
| 100 | 2,33440 Kč | 233,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24925 Kč | 3 747,75 Kč |
| 6 000 | 1,11874 Kč | 6 712,44 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


