PBSS5240T-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 875
Unit Price: 12,48000 Kč
Datasheet

Direct


onsemi
In Stock: 8 486
Unit Price: 10,61000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5240T-QR

DigiKey Part Number
1727-PBSS5240T-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5240T-QR
Description
TRANS PNP 40V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 200MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,74514 Kč8 235,42 Kč
6 0002,49252 Kč14 955,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74514 Kč
Unit Price with VAT:3,32162 Kč