
MJD148J | |
|---|---|
DigiKey Part Number | 1727-MJD148JTR-ND - Tape & Reel (TR) 1727-MJD148JCT-ND - Cut Tape (CT) 1727-MJD148JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148J |
Description | TRANS NPN 45V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 12,44200 Kč | 124,42 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,02280 Kč | 802,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,83806 Kč | 12 095,15 Kč |
| 5 000 | 4,42648 Kč | 22 132,40 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |


