BZX585-C5V6-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,24686 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Direct


onsemi
In Stock: 18 923
Unit Price: 8,42000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C5V6-QX

DigiKey Part Number
1727-BZX585-C5V6-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C5V6-QX
Description
DIODE ZENER 5.6V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12779 Kč3 383,37 Kč
6 0001,00966 Kč6 057,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12779 Kč
Unit Price with VAT:1,36463 Kč